Siemens Timer Relay, 240V, 1-Contact, SPDT
- RS Stock No.:
- 231-8421
- Mfr. Part No.:
- 3RP2025-1AP30
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP7,862.35
(exc. VAT)
PHP8,805.83
(inc. VAT)
- RS Stock No.:
- 231-8421
- Mfr. Part No.:
- 3RP2025-1AP30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 240V | |
| Mode of Operation | Interval | |
| Number of Contacts | 1 | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 240V | ||
Mode of Operation Interval | ||
Number of Contacts 1 | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CZ
The Siemens Timer Relays is the most sought after product in the Control Relays domain. The relays are multifunction.
EAC, CE and Marine approvals as per manufacturers approval

