Omron H3AM Series Panel Mount Time Delay Relay, 100 → 240V ac, 2-Contact, 0.5 s → 30h, 2-Function, DPDT
- RS Stock No.:
- 177-0100
- Mfr. Part No.:
- H3AM-NS-A-300 100-240VAC
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 177-0100
- Mfr. Part No.:
- H3AM-NS-A-300 100-240VAC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Large Setting Dial and Moving Pointers Ideal for Easy Operation and Monitoring
Incorporating an easy-to-see large setting dial with moving pointers
Wide time-setting range of 0.2 s to 60 h (available in three time-range model types)
Wide AC power supply range(100 to 240 VAC)
Watertight and dust-tight front panel.
Six-language instruction manual provided
Programmable contact enables the building of a self-holding relay circuit as well as built-in instantaneous contact (-NS)
Memory retention (-NSR)
Finger-protection terminal block
High immunity to inverter noise
Enables easy sequence checks through instantaneous outputs for a zero set value at any time range
Wide time-setting range of 0.2 s to 60 h (available in three time-range model types)
Wide AC power supply range(100 to 240 VAC)
Watertight and dust-tight front panel.
Six-language instruction manual provided
Programmable contact enables the building of a self-holding relay circuit as well as built-in instantaneous contact (-NS)
Memory retention (-NSR)
Finger-protection terminal block
High immunity to inverter noise
Enables easy sequence checks through instantaneous outputs for a zero set value at any time range
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Mounting Type | Panel Mount |
Mode of Operation | ON Delay |
Time Range | 0.5 s → 30h |
Number of Contacts | 2 |
Number of Timer Functions | Dual Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Voltage | 240V ac |
Switch Configuration | DPDT |
Terminal Type | Screw |
Power Supply | External |
Width | 96mm |
Minimum Voltage | 100V ac |
Depth | 118mm |
Series | H3AM |
Maximum Operating Temperature | +55°C |
Length | 96mm |
Minimum Operating Temperature | -10°C |