Tempatron PCB Mount Time Delay Relay, 10 → 30V dc, 0.5 → 20s, 1-Function
- RS Stock No.:
- 349-759
- Mfr. Part No.:
- MDE20SLP30VDC
- Manufacturer:
- Tempatron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP5,693.23
(exc. VAT)
PHP6,376.42
(inc. VAT)
- RS Stock No.:
- 349-759
- Mfr. Part No.:
- MDE20SLP30VDC
- Manufacturer:
- Tempatron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempatron | |
| Supply Voltage | 10 → 30V dc | |
| Mounting Type | PCB Mount | |
| Time Range | 0.5 → 20s | |
| Number of Timer Functions | Single | |
| Time Increment | Seconds | |
| Width | 40mm | |
| Power Supply | External | |
| Depth | 42mm | |
| Maximum Operating Temperature | +60°C | |
| Length | 40mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Tempatron | ||
Supply Voltage 10 → 30V dc | ||
Mounting Type PCB Mount | ||
Time Range 0.5 → 20s | ||
Number of Timer Functions Single | ||
Time Increment Seconds | ||
Width 40mm | ||
Power Supply External | ||
Depth 42mm | ||
Maximum Operating Temperature +60°C | ||
Length 40mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Time Delay Modules - Internal Control, On Delay
Function- 111
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA
Encapsulated solid state timers
Reset by removing the power supply
Reset time 50 ms
Output sink current 150 mA


