- RS Stock No.:
- 921-5541
- Mfr. Part No.:
- IS82C54Z
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5541
- Mfr. Part No.:
- IS82C54Z
- Manufacturer:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
82C54 CMOS Programmable Interval Timer, Intersil
8 MHz to 12 MHz Clock Input Frequency
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Three Independent 16-Bit Counters
Six Programmable Counter Modes
Status Read Back Command
Binary or BCD Counting
Fully TTL Compatible
Single 5 V Power Supply
Low Power
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | PLCC |
Number of Internal Timers | 1 |
Pin Count | 28 |
Maximum Input Frequency | 8MHz |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Low Level Output Current | 2.5mA |
Maximum High Level Output Current | -2.5mA |
Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 5 V |
Width | 11.58mm |
Height | 3.69mm |
Length | 11.58mm |
Dimensions | 11.58 x 11.58 x 3.69mm |