Light Sensitive Lighting Time Switch, 220 → 240 V ac, 0 → 20min Setting Time

Unavailable
RS will no longer stock this product.
RS Stock No.:
309-6307
Mfr. Part No.:
LU110
Manufacturer:
Theben / Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Theben / Timeguard

Supply Voltage

220 → 240 V ac

Height

90.1mm

Depth

69.2mm

Memory Spaces

42

RoHS Status: Not Applicable

COO (Country of Origin):
DE