- RS Stock No.:
- 163-7352
- Mfr. Part No.:
- TN1605H-6G-TR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 163-7352
- Mfr. Part No.:
- TN1605H-6G-TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
High-temperature silicon-controlled rectifiers (SCRs), or thyristors, are designed to improve the reliability of applications such as overvoltage crowbar protection and motor control circuits in power tools and kitchen aids, inrush current-limiters, capacitive discharge ignition systems and voltage regulators.
High junction temperature:Tj = 150 °C
Gate triggering current IGT = 6 mA
High noise immunity dV/dt = 200 V/μs up to 150 °C
Blocking voltage VDRM /VRRM = 600 V
High turn-on current rise dI/dt:100 A/μs
Gate triggering current IGT = 6 mA
High noise immunity dV/dt = 200 V/μs up to 150 °C
Blocking voltage VDRM /VRRM = 600 V
High turn-on current rise dI/dt:100 A/μs
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 10A |
Thyristor Type | SCR |
Package Type | D2PAK |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 153A |
Mounting Type | Surface Mount |
Maximum Gate Trigger Current | 6mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 20mA |
Pin Count | 2 + Tab |
Dimensions | 10.28 x 9.35 x 4.6mm |
Repetitive Peak Forward Blocking Voltage | 600V |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 3.1mA |
Maximum Operating Temperature | +150 °C |
Off-State Voltage | 700V |