Ohmite 680Ω Carbon Film Resistor 0.5W ±5% OL6815E
- RS Stock No.:
- 892-5871
- Mfr. Part No.:
- OL6815E
- Manufacturer:
- Ohmite
Discontinued product
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall