Recently searched

    Vishay 56Ω Thin Film Resistor 0.6W ±1% MRS25000C5609FCT00

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    PHP141.65

    (exc. VAT)

    PHP158.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    550 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    25 - 600PHP5.666PHP141.65
    625 - 2475PHP4.842PHP121.05
    2500 - 6225PHP4.12PHP103.00
    6250 - 12475PHP3.728PHP93.20
    12500 +PHP3.54PHP88.50

    **price indicative

    Packaging Options:
    RS Stock No.:
    683-4203
    Mfr. Part No.:
    MRS25000C5609FCT00
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    56Ω

    Power Rating

    0.6W

    Tolerance

    ±1%

    Technology

    Thin Film

    Series

    MRS25

    Temperature Coefficient

    ±50ppm/°C

    Related links