Vishay 806 Ω Thin Film Resistor 0.6 W 1 % MRS25000C8060FCT00

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP140.60

(exc. VAT)

PHP157.475

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
25 - 600PHP5.624PHP140.60
625 - 2475PHP5.456PHP136.40
2500 - 6225PHP5.292PHP132.30
6250 - 12475PHP5.133PHP128.33
12500 +PHP4.979PHP124.48

*price indicative

Packaging Options:
RS Stock No.:
683-4051
Mfr. Part No.:
MRS25000C8060FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

806Ω

Resistor Type

Thin Film Leaded

Power Rating

0.6W

Packaging

Fan Folded

Tolerance ±

1%

Voltage

350V

Axial/Radial

Axial

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Lead Pitch Radial

28mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.5mm

Width

2.5mm

Height

2.5mm

Standards/Approvals

IEC

Diameter

2.5mm

Temperature Coefficient

+50 ppm/°C

Lead Diameter

0.6mm

0.6W MRS25 Series (1Ω to 976Ω)


Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy