Recently searched

    Vishay 71.5kΩ Thin Film Resistor 0.6W ±1% MRS25000C7152FCT00

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 25 units)**

    PHP162.45

    (exc. VAT)

    PHP181.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    700 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    25 - 600PHP6.498PHP162.45
    625 - 2475PHP6.368PHP159.20
    2500 - 6225PHP6.242PHP156.05
    6250 - 12475PHP6.116PHP152.90
    12500 +PHP5.994PHP149.85

    **price indicative

    Packaging Options:
    RS Stock No.:
    683-3991
    Mfr. Part No.:
    MRS25000C7152FCT00
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Resistance

    71.5kΩ

    Power Rating

    0.6W

    Tolerance

    ±1%

    Technology

    Thin Film

    Series

    MRS25

    Temperature Coefficient

    ±50ppm/°C

    Related links