KOA 150kΩ Ceramic Resistor 1W ±5% RCR60C154J
- RS Stock No.:
- 502-0857
- Mfr. Part No.:
- RCR60C154J
- Manufacturer:
- KOA
Price Each (In a Pack of 10)**
PHP136.206
(exc. VAT)
PHP152.551
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 - 990 | PHP136.206 | PHP1,362.06 |
1000 - 2490 | PHP132.119 | PHP1,321.19 |
2500 - 4990 | PHP128.155 | PHP1,281.55 |
5000 + | PHP124.31 | PHP1,243.10 |
**price indicative
Related links
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long