KOA 160kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1603F
- RS Stock No.:
- 491-1960
- Mfr. Part No.:
- MFS1/4CC1603F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 pack of 20 units)**
PHP111.80
(exc. VAT)
PHP125.20
(inc. VAT)
2140 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
20 - 80 | PHP5.59 | PHP111.80 |
100 - 480 | PHP5.367 | PHP107.34 |
500 + | PHP5.144 | PHP102.88 |
**price indicative
- RS Stock No.:
- 491-1960
- Mfr. Part No.:
- MFS1/4CC1603F
- Manufacturer:
- KOA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KOA | |
Resistance | 160kΩ | |
Power Rating | 0.25W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±50ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KOA | ||
Resistance 160kΩ | ||
Power Rating 0.25W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±50ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- KOA 100kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1003F
- KOA 150kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1503F
- KOA 36kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3602F
- KOA 18kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1802F
- KOA 680Ω Metal Film Resistor 0.25W ±1% MFS1/4CC6800F
- KOA 30kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC3002F
- KOA 120kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC1203F
- KOA 68kΩ Metal Film Resistor 0.25W ±1% MFS1/4CC6802F