Vishay Metal Film Resistor 2W ± 5% PR02000205101JR500
- RS Stock No.:
- 251-3925
- Mfr. Part No.:
- PR02000205101JR500
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)**
PHP86.66
(exc. VAT)
PHP97.06
(inc. VAT)
4805 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tape** |
---|---|---|
5 - 45 | PHP17.332 | PHP86.66 |
50 - 245 | PHP15.60 | PHP78.00 |
250 - 495 | PHP14.04 | PHP70.20 |
500 - 995 | PHP12.636 | PHP63.18 |
1000 + | PHP11.374 | PHP56.87 |
**price indicative
- RS Stock No.:
- 251-3925
- Mfr. Part No.:
- PR02000205101JR500
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Power Rating | 2W | |
Composition | Metal Film | |
Tolerance | ± 5% | |
Axial/Radial | Axial | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Power Rating 2W | ||
Composition Metal Film | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Related links
- Vishay Metal Film Resistor 2W ± 5% PR02000205101JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203302JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203002JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203000JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203909JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201608JR500