KOA 10mΩ Ceramic Resistor 2W ±5% BPR28C10LJ
- RS Stock No.:
- 182-5861
- Mfr. Part No.:
- BPR28C10LJ
- Manufacturer:
- KOA
Bulk discount available
Price Each (In a Pack of 10)
PHP63.182
(exc. VAT)
PHP70.764
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | PHP63.182 | PHP631.82 |
20 + | PHP61.287 | PHP612.87 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw