KOA 100Ω Ceramic Resistor 3W ±1% BWR3C1000F
- RS Stock No.:
- 182-5853
- Mfr. Part No.:
- BWR3C1000F
- Manufacturer:
- KOA
Bulk discount available
Price Each (In a Pack of 5)**
PHP209.608
(exc. VAT)
PHP234.761
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 5 | PHP209.608 | PHP1,048.04 |
10 + | PHP199.122 | PHP995.61 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long