Vishay 8.25Ω Thin Film Resistor 0.6W ±1% MBB02070C8258FCT00
- RS Stock No.:
- 172-7393
- Mfr. Part No.:
- MBB02070C8258FCT00
- Manufacturer:
- Vishay
Subtotal (1 box of 5000 units)**
PHP13,720.00
(exc. VAT)
PHP15,365.00
(inc. VAT)
Temporarily out of stock - back order for despatch 22/09/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Box** |
---|---|---|
5000 + | PHP2.744 | PHP13,720.00 |
**price indicative
- RS Stock No.:
- 172-7393
- Mfr. Part No.:
- MBB02070C8258FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 8.25Ω | |
Power Rating | 0.6W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MF | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 8.25Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MF | ||
Temperature Coefficient ±50ppm/°C | ||
Related links
- Vishay 1.21kΩ Thin Film Resistor 0.6W ±1% MBB02070C1211FCT00
- Vishay 169kΩ Thin Film Resistor 0.6W ±1% MRS25000C1693FCT00
- Vishay 274kΩ Thin Film Resistor 0.6W ±1% MRS25000C2743FCT00
- Vishay 48.7kΩ Thin Film Resistor 0.6W ±1% MRS25000C4872FCT00
- Vishay 412Ω Thin Film Resistor 0.6W ±1% MRS25000C4120FCT00
- Vishay 180Ω Thin Film Resistor 0.6W ±1% MRS25000C1800FCT00
- Vishay 19.6kΩ Thin Film Resistor 0.6W ±1% MRS25000C1962FCT00
- Vishay 30kΩ Thin Film Resistor 0.6W ±1% MRS25000C3002FCT00