Vishay 4.7Ω Thin Film Resistor 0.6W ±1% MRS25000C4708FCT00
- RS Stock No.:
- 169-5289
- Mfr. Part No.:
- MRS25000C4708FCT00
- Manufacturer:
- Vishay
Price Each (On a Reel of 5000)**
PHP2.755
(exc. VAT)
PHP3.086
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
5000 + | PHP2.755 | PHP13,775.00 |
**price indicative
Related links
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long