- RS Stock No.:
- 166-4031
- Mfr. Part No.:
- RCC025 3M J
- Manufacturer:
- Arcol
Available for back order.
Added
Price Each (In a Bag of 200)
PHP10.432
(exc. VAT)
PHP11.684
(inc. VAT)
Units | Per Unit | Per Bag* |
200 + | PHP10.432 | PHP2,086.40 |
*price indicative |
- RS Stock No.:
- 166-4031
- Mfr. Part No.:
- RCC025 3M J
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCC Series 0.25W
Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 3MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Temperature Coefficient | -15 → +20ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |