- RS Stock No.:
- 158-0285
- Mfr. Part No.:
- MBY200R00T
- Manufacturer:
- Alpha
Discontinued product
- RS Stock No.:
- 158-0285
- Mfr. Part No.:
- MBY200R00T
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
Specifications
Attribute | Value |
---|---|
Resistance | 200Ω |
Power Rating | 0.5W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | MB |
Temperature Coefficient | 0±2.5ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 7.5mm |
Minimum Operating Temperature | -65°C |