Welwyn 120Ω Wire Wound Resistor 7W ±5% W22-120RJI
- RS Stock No.:
- 139-3438
- Mfr. Part No.:
- W22-120RJI
- Manufacturer:
- Welwyn
Bulk discount available
Price Each (In a Bag of 5)**
PHP83.16
(exc. VAT)
PHP93.14
(inc. VAT)
110 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
5 - 95 | PHP83.16 | PHP415.80 |
100 - 245 | PHP73.098 | PHP365.49 |
250 - 495 | PHP62.102 | PHP310.51 |
500 + | PHP54.86 | PHP274.30 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m