Welwyn 26.1kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-26K1BI
- RS Stock No.:
- 167-125
- Mfr. Part No.:
- RC55Y-26K1BI
- Manufacturer:
- Welwyn
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each (In a Pack of 5)
PHP49.188
(exc. VAT)
PHP55.091
(inc. VAT)
Each (In a Pack of 5)
PHP114.248
(exc. VAT)
PHP127.958
(inc. VAT)
Each (In a Pack of 5)
PHP41.278
(exc. VAT)
PHP46.231
(inc. VAT)
- RS Stock No.:
- 167-125
- Mfr. Part No.:
- RC55Y-26K1BI
- Manufacturer:
- Welwyn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Welwyn | |
Resistance | 26.1kΩ | |
Power Rating | 0.25W | |
Tolerance | ±0.1% | |
Technology | Metal Film | |
Series | RC55Y | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±15ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Welwyn | ||
Resistance 26.1kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series RC55Y | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw