- RS Stock No.:
- 891-8520
- Mfr. Part No.:
- 85F20R
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 891-8520
- Mfr. Part No.:
- 85F20R
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
80 Series Wirewound Axial Resistors
Ohmite 80 series conformal axial silicone-ceramic coated resistors for applications requiring high precision and stability. These resistors have a low temperature coefficient and maintain a high degree of stability under demanding conditions.
High Stability
Designed for precision power applications
All-welded construction
Designed for precision power applications
All-welded construction
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Silicone Ceramic, Wirewound |
Series | 80 |
Temperature Coefficient | ±20ppm/°C |