- RS Stock No.:
- 848-7402
- Mfr. Part No.:
- MRS25000C3011FRP00
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 848-7402
- Mfr. Part No.:
- MRS25000C3011FRP00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.01kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/K |