Krino Tap Set, M39 Thread, 1.5mm Pitch, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 116-594
- Mfr. Part No.:
- 1010539X15
- Manufacturer:
- Krino
Price Each
PHP26,966.53
(exc. VAT)
PHP30,202.51
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP26,966.53 |
- RS Stock No.:
- 116-594
- Mfr. Part No.:
- 1010539X15
- Manufacturer:
- Krino
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.
Made up of HSS-G material
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial