RS PRO Plain Stainless Steel Threaded Rod, Metric, 1 m
- RS Stock No.:
- 289-089
- Distrelec Article No.:
- 303-95-075
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
PHP1,679.35
(exc. VAT)
PHP1,880.872
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | PHP839.675 | PHP1,679.35 |
*price indicative
- RS Stock No.:
- 289-089
- Distrelec Article No.:
- 303-95-075
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread | Metric | |
| Product Type | Threaded Rod | |
| Material | Stainless Steel | |
| Length | 1m | |
| Standards/Approvals | DIN 976 | |
| Finish | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Metric | ||
Product Type Threaded Rod | ||
Material Stainless Steel | ||
Length 1m | ||
Standards/Approvals DIN 976 | ||
Finish Plain | ||
- COO (Country of Origin):
- CN
RS PRO Threaded Rods
Introducing the range of RS PRO Threaded Rods, designed to adhere to the highest industry standards and to be used in a range of applications and industries. Made from A2 Grade stainless steel, these rods are the pinnacle of durability and reliability, even in tough environments. They have been engineered to ensure temperatures of up to 800°C, making them a go-to solution for a variety of applications from food processing and manufacture, medical, chemical, construction and electronics industries.
Features and Benefits:
Applications:
Threaded rods or studs are versatile metal or plastic rods with helical threads and are designed to fasten and connect materials. They are most commonly made from steel, stainless steel, brass and other materials and havent got a head – they are threaded along their entire length. They are purposely designed like this because they are used in support systems in construction and frameworks and are able to withstand high pressure and tension. To extend their versatility, nuts and bolts can be used with these rods to expand their fastening capability and are used in a range of applications and industries, including manufacturing, processing and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Plain Stainless Steel Threaded Rod 1 m
- RS PRO Plain Stainless Steel Threaded Bar 1 m
- RS PRO Zinc Plated Steel Threaded Rod 1 m
- RS PRO Plain Nylon Threaded Rod 1 m
- RS PRO Plain Brass Threaded Rod 1 m
- RS PRO Zinc Plated Mild Steel Threaded Rod 20 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 90 mm
- RS PRO Zinc Plated Mild Steel Threaded Rod 40 mm


