- RS Stock No.:
- 918-6894
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-6894
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Threadlocking Adhesives
The RS Pro threadlocking adhesive is a general purpose anaerobic adhesive. The threadlocking adhesive has been designed to prevent loosening by vibration and leakage through the thread of your metric and imperial nuts and bolts.
Features and Benefits
General purpose
Slightly oil resistant
Nature of the product prevents run off, dripping and migration after assembly
Slightly oil resistant
Nature of the product prevents run off, dripping and migration after assembly
Typical Applications
Use on medium to high strength retaining applications that need small to medium gap filling
Use on fasteners to prevent loosening, leakage and corrosion
Use on fasteners to prevent loosening, leakage and corrosion
Note
Not recommended on certain plastics as stress cracking can sometimes result. Some anti-corrosion chemicals inhibit the cure system in this type of anaerobic.
Specifications
Attribute | Value |
---|---|
Application | Threadlocking |
Threadlocking Strength | High |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Viscosity Description | Low Viscosity |
Operating Temperature Range | -50 → +150 °C |
Chemical Composition | Dimethacrylate |
Specific Gravity | 1.04 |