- RS Stock No.:
- 231-8440
- Mfr. Part No.:
- 8MR2170-2BA
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 231-8440
- Mfr. Part No.:
- 8MR2170-2BA
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Thermostats is the most sought after product in the Air Conditioning & Heating Accessories domain.
Has snap-action contact
Has 2-pole terminal type of connection technology
Has 2-pole terminal type of connection technology
Specifications
Attribute | Value |
---|---|
Contact Rating | 10A |
Contact Voltage | 250 V |
Switch Configuration | NC |
Temperature Range | 0 → 60 °C |
Series | Sivacon |