Pfannenberg 1711100000 NC Thermostat, 10 A, 120V ac, 240 V ac, 60 °C, 0 °C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
562-566
Mfr. Part No.:
17111000000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Switch Configuration

NC

Supply Voltage

120, 240V ac

Maximum Operating Temperature

60°C

Contact Current

10A

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS, EN 60715

Temperature Setting Range

0 to 60 °C

Series

1711100000

COO (Country of Origin):
DE