Pfannenberg 1714100000 NC/NO Thermostat, 10 A, 120V ac, 240 V ac, 60 °C, 0 °C

Subtotal (1 unit)*

PHP1,964.30

(exc. VAT)

PHP2,200.02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP1,964.30

*price indicative

RS Stock No.:
497-562
Mfr. Part No.:
17141000000
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V ac

Switch Configuration

NC/NO

Supply Voltage

120, 240V ac

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Contact Current

10A

Standards/Approvals

RoHS, EN 60715

Temperature Setting Range

0 to 60 °C

Series

1714100000

COO (Country of Origin):
DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.C. and N.O. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness. The twin thermostat series combines two thermostats in all combinations for complex switching tasks.

Suitable for the operation of heaters and fans

Switching temperature difference less than7K

IP 20 protection for installation inside the electrical cabinet

Temperature set range 0 degree C to 60 degree C

EAC approved

cURus and CSA approved

Optimized energy consumption for heaters and filter fans

Easy installation on profile rails

Extends the service life of heaters and fans