Pfannenberg 1711100000 NC Thermostat, 10 A, 120V ac, 240 V ac, 60 °C, 0 °C
- RS Stock No.:
- 497-512
- Distrelec Article No.:
- 154-21-511
- Mfr. Part No.:
- 17111000000
- Manufacturer:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-512
- Distrelec Article No.:
- 154-21-511
- Mfr. Part No.:
- 17111000000
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Contact Voltage | 240V ac | |
| Switch Configuration | NC | |
| Supply Voltage | 120, 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 0°C | |
| Contact Current | 10A | |
| Standards/Approvals | EN 60715, RoHS | |
| Series | 1711100000 | |
| Temperature Setting Range | 0 to 60 °C | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Contact Voltage 240V ac | ||
Switch Configuration NC | ||
Supply Voltage 120, 240V ac | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 0°C | ||
Contact Current 10A | ||
Standards/Approvals EN 60715, RoHS | ||
Series 1711100000 | ||
Temperature Setting Range 0 to 60 °C | ||
- COO (Country of Origin):
- DE
The Pfannenberg Thermostats are used as temperature regulators and thus to control filter fans, electrical cabinet heaters or can serve as an alarm set point. They are available as N.C. contacts. In combination with electrical cabinet heaters, they can control temperature and also, particularly in outdoor applications, ensure that the electrical cabinet is 'artificially' dehumidified. This means that the temperature is kept over the dew point so that no condensation forms from the air preventing a potential short circuit. The combination with filter fans provides additional savings on energy, maintenance time and therefore provides a better environmental balance which improves the filter fans effectiveness.
Suitable for the operation of heaters
Switching temperature difference less than7K
IP 20 protection for installation inside the electrical cabinet
Temperature set range 0 degree C to 60 degree C
EAC approved
cURus and CSA approved
Optimized energy consumption for heaters
Easy installation on profile rails
Extends the service life of heaters
