Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, -5 → +105 °F
- RS Stock No.:
- 103-566
- Mfr. Part No.:
- FLZ530 17121000013
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,075.68
(exc. VAT)
PHP3,444.76
(inc. VAT)
- RS Stock No.:
- 103-566
- Mfr. Part No.:
- FLZ530 17121000013
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Switch Configuration | NO | |
| Supply Voltage | 120 V ac | |
| Maximum Temperature | +105 °F | |
| Minimum Temperature | -5 °F | |
| Temperature Range | -5 → +105 °F | |
| Series | FLZ | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Switch Configuration NO | ||
Supply Voltage 120 V ac | ||
Maximum Temperature +105 °F | ||
Minimum Temperature -5 °F | ||
Temperature Range -5 → +105 °F | ||
Series FLZ | ||
- COO (Country of Origin):
- DE
DIN Rail Thermostats - Pfannenberg FLZ Series
When used in conjunction with a cabinet heater thermostats can be used to control the temperature inside a control cabinet. These thermostats can also be used with a filter fan to provide benefits in energy consumption, materials and time due to need-based use of the fans.
Mechanical bi-metallic thermostat for temperature in enclosures
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Spring contact
DC max 30W
Connection by 0.5-2.5mm2 screw clamps
IP20 protection
Working/storage temperature range -20°C to +80°C
Mounting method is snap fastening for 35mm profile bars in accordance with EN 60715
Colour RAL 7035 - light grey
Approvals
UL (FLZ520 & FLZ530)

