Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Close On Rise, Automatic Reset, Surface Mount

Subtotal (1 tube of 50 units)*

PHP19,348.03

(exc. VAT)

PHP21,669.79

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 3 left, ready to ship from another location
  • Final 5 unit(s) shipping from December 31, 2025
Tube(s)
Per Tube
Per Unit*
1 +PHP19,348.03PHP386.961

*price indicative

RS Stock No.:
275-0108
Mfr. Part No.:
67F045
Manufacturer:
Sensata / Airpax
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Airpax

Minimum Temperature

40°C

Maximum Temperature

130°C

Thermostat Type

Bi-Metallic

Switch Configuration

Close On Rise

Reset Type

Automatic

Mounting Type

Surface Mount

COO (Country of Origin):
CN
The Sensata / Airpax Sub miniature bimetal disc Thermostat is a positive snap action device which provides accurate and reliable sensing and switching in a single device. It is ideally suited for use on printed circuit boards. It make contact on a rising temperature and break contact on a falling temperature.

Fast and positive response
Excellent repeatability

Related links