Sensata Airpax Bi-Metallic Thermostat, 120°C Max, Close On Rise, Automatic Reset, Surface Mount
- RS Stock No.:
- 275-0081
- Distrelec Article No.:
- 303-89-299
- Mfr. Part No.:
- 66F060
- Manufacturer:
- Sensata / Airpax
Price Each**
PHP492.85
(exc. VAT)
PHP551.99
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP492.85 |
**price indicative
- RS Stock No.:
- 275-0081
- Distrelec Article No.:
- 303-89-299
- Mfr. Part No.:
- 66F060
- Manufacturer:
- Sensata / Airpax
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long