ifm electronic Infrared Temperature Sensor, 150 °C Max, Threaded Mount
- RS Stock No.:
- 594-896
- Mfr. Part No.:
- TV7405
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP16,458.38
(exc. VAT)
PHP18,433.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP16,458.38 |
*price indicative
- RS Stock No.:
- 594-896
- Mfr. Part No.:
- TV7405
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Mount Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Mount Type Threaded Mount | ||
The ifm electronic temperature sensor with IO-Link has two digital outputs and measures temperatures from -50 to 150 °C. It features a threaded G 1/2 external process connection and an installation length of 30 mm. Equipped with a high-precision Pt 1000 measuring element (class A according to DIN EN 60751) and gold-plated contacts, the sensor is designed for use with liquids and gases. It has a pressure rating of 300 bar (30 MPa). Please note that the pressure rating specifies the maximum pressure the sensor can safely withstand during operation.
Reverse polarity protection
Integrated watchdog
Protection class III
