ifm electronic Infrared Temperature Sensor, 80 °C Max, Threaded Mount
- RS Stock No.:
- 594-840
- Mfr. Part No.:
- TK6310
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP14,963.75
(exc. VAT)
PHP16,759.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,963.75 |
*price indicative
- RS Stock No.:
- 594-840
- Mfr. Part No.:
- TK6310
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Threaded Mount | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Mount Type Threaded Mount | ||
- COO (Country of Origin):
- US
The ifm electronic temperature switch features intuitive switch point setting and includes two digital outputs. It measures temperatures within a range of -20 to 140 °C (-4 to 284 °F) and uses a 1/4" NPT external threaded process connection. The installation length is 50 mm. Designed for use with liquids and gases, it employs a Pt 1000 measuring element (DIN EN 60751, class A) and can operate in media temperatures from -40 to 145 °C. The switch is rated for pressures up to 400 bar and includes gold-plated contacts for enhanced reliability.
Protection class III
Reverse polarity protection
