- RS Stock No.:
- 512-0474
- Mfr. Part No.:
- 0636 9736
- Manufacturer:
- Testo
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
2 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP13,019.79
(exc. VAT)
PHP14,582.16
(inc. VAT)
Units | Per Unit |
1 + | PHP13,019.79 |
- RS Stock No.:
- 512-0474
- Mfr. Part No.:
- 0636 9736
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo Radio Probe
For testo measuring instruments with radio option
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads
Wireless measurement at distances of up to 20 m
Flexible thanks to plug-in probe heads
Approvals
for the following countries DE, NL, ES, IT, SE, AT, DK, FI, HU, CZ, PL, GR, FR, GB, BE
Testo Hygrometer Probe Head, For Use With 635 Series, Wireless - 0636 9736
This hygrometer probe head from Testo makes it simple to measure the humidity and temperature of your work environment. As it's wireless, there's no need to fiddle with a cable, so you can head into any space with confidence. Simply insert this unit into a radio handle and connect it to a measuring instrument from the Testo 635 series. You can use this instrument to process, store and transfer your data in real time, so you can react to changes in a jiffy.
Temperature measurement accuracy of +0.3°C for precise results
Measurement distance of 20m for long-range detection
Measurement distance of 20m for long-range detection
Applications
HVAC systems
Food production and packaging
Storage facilities
Food production and packaging
Storage facilities
What's the measuring range of this probe head?
This probe head has a broad humidity measuring range between 0 and 100%RH and a temperature measuring range between -20°C and +70°C, making it a versatile choice.
Specifications
Attribute | Value |
---|---|
Accessory Type | Probe Head |
For Use With | Radio Handle |