RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 1.5mm Diameter → +1100°C
- RS Stock No.:
- 787-7781
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
PHP2,496.18
(exc. VAT)
PHP2,795.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | PHP2,496.18 |
| 15 - 29 | PHP2,421.28 |
| 30 + | PHP1,992.71 |
*price indicative
- RS Stock No.:
- 787-7781
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Probe Diameter | 1.5mm | |
| Probe Length | 500mm | |
| Maximum Temperature Sensed | +1100°C | |
| Probe Material | Stainless Steel | |
| Termination Type | Standard Plug | |
| Cable Length | 100mm | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Probe Diameter 1.5mm | ||
Probe Length 500mm | ||
Maximum Temperature Sensed +1100°C | ||
Probe Material Stainless Steel | ||
Termination Type Standard Plug | ||
Cable Length 100mm | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
Type K Mineral Insulated Probe
150 and 250mm versions, particularly suitable for industrial use including, high pressure, high vacuum and high vibration applications.
Features and Benefits
Tip Junction insulated from the sheath.
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations
Stainless steel (310)
Temp range: probe 0 to + 1100°C, plug 220°C (max)
Bendable for fitting in difficult access locations
Bendable probes with a Stainless Steel 310 or Inconel 600 sheath. Inconel has excellent oxidation resistant properties
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable
For version with standard plug see RS 787-7793
Temperature range: Probe 0 to +1100°C. Pot seal 0 to +180°C
100mm of 7//0.2mm PTFE insulated cable
Related links
- RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 1.5mm Diameter → +1100°C
- RS PRO Type K Mineral Insulated Thermocouple 500mm Length -40°C → +1100°C
- ProsensorK415 Type K Mineral Insulated Thermocouple 500mm Length -200°C → +1000°C
- ProsensorK415 Type K Mineral Insulated Thermocouple 500mm Length -200°C → +110°C
- RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 6mm Diameter → +1100°C
- RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 3mm Diameter → +1100°C
- RS PRO Type K Mineral Insulated Thermocouple 500mm Length, 4.5mm Diameter → +1100°C
- RS PRO Type K Thermocouple 500mm Length, 1.5mm Diameter → +1100°C


