Reckmann Type K Thermocouple 38mm Length, 0.5mm Diameter → +1100°C

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP5,638.69

(exc. VAT)

PHP6,315.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4PHP5,638.69
5 - 9PHP5,413.14
10 +PHP5,300.37

*price indicative

RS Stock No.:
387-9994
Mfr. Part No.:
R9-1661-025-100
Manufacturer:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Thermocouple Type

K

Probe Diameter

0.5mm

Probe Length

38mm

Maximum Temperature Sensed

+1100°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE