- RS Stock No.:
- 174-7539
- Mfr. Part No.:
- ITTUK400A/PRO
- Manufacturer:
- Test Brand
Discontinued product
- RS Stock No.:
- 174-7539
- Mfr. Part No.:
- ITTUK400A/PRO
- Manufacturer:
- Test Brand
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
These temperature probe assemblies are all constructed using a stainless steel sheath containing either a J or K type thermocouple or a P100 RTD sensor element. The aluminium head contains a programmable 4-20mA transmitter which, although pre-programmed for the standard temperature range of the sensor can be changed by the user so that the 4-20mA output corresponds to any temperature range within the sensors' capabilities. A wide range of accessories can be chosen, from plastic and metal cable glands to compression fittings and stainless steel pockets (not supplied).
K or J Type Thermocouples or PT100 RTD Sensors
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
4-20mA linearised output, configurable to application specific temperature range
6mm stainless steel sheath
1/4"NPT mounting thread
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 6mm |
Probe Length | 400mm |
Maximum Temperature Sensed | +1350°C |
Probe Material | Stainless Steel |
Termination Type | Connection Head |