Prosensor PTPN Series Type Type N Thermocouple Cable/Wire 50 m, Polyvinyl Chloride Insulation, 105 °C Max, 7 Strands
- RS Stock No.:
- 191-952
- Mfr. Part No.:
- PTPN222/50
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
PHP11,828.52
(exc. VAT)
PHP13,247.94
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,828.52 |
*price indicative
- RS Stock No.:
- 191-952
- Mfr. Part No.:
- PTPN222/50
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Product Type | Thermocouple Cable/Wire | |
| Insulation Material | Polyvinyl Chloride | |
| Thermocouple Type | Type N | |
| Core Strands | 7 | |
| Number of Strands | 7 | |
| Cable/Wire Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | PTPN | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Product Type Thermocouple Cable/Wire | ||
Insulation Material Polyvinyl Chloride | ||
Thermocouple Type Type N | ||
Core Strands 7 | ||
Number of Strands 7 | ||
Cable/Wire Length 50m | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series PTPN | ||
The Prosensor Compensating Cable is designed for use with Type N thermocouples. It has construction with 2x0.22mm² conductors for reliable signal transmission. It operates in a temperature range of -40°C to +105°C, making it suitable for various industrial and laboratory applications that require accurate temperature measurement over extended distances.
Shielded
1 reel of 50 meter
