- RS Stock No.:
- 171-1811
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 171-1811
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
Caution
These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 58s |
Resistance @ 25 °C | 50Ω |
Tolerance | ±20% |
Depth | 5mm |
Dimensions | 10 x 5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +170°C |