- RS Stock No.:
- 152-7141
- Mfr. Part No.:
- B57164K0472K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 152-7141
- Mfr. Part No.:
- B57164K0472K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
NTC sensor elements are the functional basis for all kinds of NTC temperature sensors in all applications. TDK offers epoxy resin and glass-encapsulated elements for temperature ranges of up to 160°C and 300°C, respectively, as well as unleaded NTC chip thermistors for temperature measurement, e.g. in IGBT modules. These sensor elements, which are available with and without insulated leads, feature fast response times and very precise measurements.
Temperature measurement and compensation
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Wide resistance range
Cost-effective
Lacquer-coated thermistor disk
Tinned copper leads
Lead spacing 5 mm
Marked with resistance and tolerance
Specifications
Attribute | Value |
---|---|
Series | B57164K |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 20s |
Tolerance | ±10% |
Maximum Power Rating | 450mW |
Length | 5.5mm |
Depth | 5mm |
Height | 2mm |
Dimensions | 5.5 x 5 x 2mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |