- RS Stock No.:
- 252-715
- Mfr. Part No.:
- PTCCL05H390HBE
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 252-715
- Mfr. Part No.:
- PTCCL05H390HBE
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Thermistors PTC series 660, 661 and 662
PTCs are semiconductor resistors whose resistance, at zero dissipation, increases with the temperature within a determined range.
The temperature variation is obtained either by joule effect, by variation in ambient temperature, or a combination of the two.
Fields of application: stabilisation of current, protection, sensor.
The temperature variation is obtained either by joule effect, by variation in ambient temperature, or a combination of the two.
Fields of application: stabilisation of current, protection, sensor.
Thermistors
Specifications
Attribute | Value |
---|---|
Series | PTCCL |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 260Ω |
Tolerance | ±20% |
Length | 30mm |
Depth | 5.5mm |
Height | 10mm |
Dimensions | 5 x 5.5mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |