- RS Stock No.:
- 868-8866
- Mfr. Part No.:
- 4404.0030
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 868-8866
- Mfr. Part No.:
- 4404.0030
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
T9 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers from the T9 series.
T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Number of Poles | 1 |
Series | T9-711 |
Application | Household Appliances, HVAC, Industrial Appliances, Medical, Power Supplies, Power Tools, Uninterruptible Power Supply |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Mounting Style | Snap In |
Mounting Hole Length | 13.9mm |
Overall Dimensions | 25 x 15.5 x 51.5mm |
Circuit Breaker Type | MCB |
Breaking Capacity at Maximum Voltage Rating | 2 kA |
Mounting Hole Size | 13.9 x 15.9 (Dia.)mm |
Mounting Hole Diameter | 15.9mm |
Rated DC Voltage | 48/32V |
Overall Length | 25mm |
Terminal Contact Type | Quick Connect |
Overall Depth | 51.5mm |