StarTech.com Metal Oxide Thermal Paste, >3.07W/m·K
- RS Stock No.:
- 277-9822
- Mfr. Part No.:
- SILV5-THERMAL-PASTE
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 5 units)*
PHP1,736.71
(exc. VAT)
PHP1,945.115
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP347.342 | PHP1,736.71 |
*price indicative
- RS Stock No.:
- 277-9822
- Mfr. Part No.:
- SILV5-THERMAL-PASTE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Thermal Conductivity | >3.07W/m·K | |
| Material | Metal Oxide | |
| Maximum Operating Temperature | +180°C | |
| Minimum Operating Temperature | -30°C | |
| Pack Size | 7.5g | |
| Operating Temperature Range | -30 → +180 °C | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Thermal Conductivity >3.07W/m·K | ||
Material Metal Oxide | ||
Maximum Operating Temperature +180°C | ||
Minimum Operating Temperature -30°C | ||
Pack Size 7.5g | ||
Operating Temperature Range -30 → +180 °C | ||
Non Compliant
- COO (Country of Origin):
- CN
SILV5-THERMAL-PASTE cpu thermal paste
The StarTech.com 5-Pack of thermal paste works with a heat sink to improve heat dissipation from integrated circuits (ICs), like CPUs, GPUs and other computer chips. The thermal paste features CE and RoHS certifications so you can rest assured it's safe for its intended use. High-Performance Thermal Paste The thermal paste, also known as silver grease, is a metal based (metal oxide) compound that contains 50% silicone, 30% carbon and 20% metal oxide to offer better thermal conductivity than standard heat transfer pastes with negligible electrical conductivity. The thermal paste/glue is suitable for operation in temperatures of -22°F to 365°F (-30°C to 180°C) with thermal conductivity of 3.07 W/m-K at 25 °C or greater.
Each unit is packaged in a syringe for easy application, that's re-sealable to prevent the product from drying between use. Plus, five included units make it ideal for distribution to different workstations throughout the work place.SILV5-THERMAL-PASTE is backed by a StarTech.com 2-year warranty, including free lifetime 24/5 multi-lingual, North American based, technical assistance.
Features & Benefits
THERMAL PASTE 5-PACK: Metal oxide based compound works with a heat sink to improve heat dissipation from CPUs & other integrated computer chips; Offers better thermal conductivity than standard heat transfer pastes with negligible electrical conductivity
HIGH-PERFORMANCE THERMAL CONDUCTIVITY: Suitable for operation in the temperatures of -22F to 365F (-30C to 180C) this compound has thermal conductivity of 3.07 W/m-K at 25 °C or greater; Ideal for servicing & maintaining workstations or desktop CPUs/GPUs
CONVENIENT SIZE: Each tube contains 1.5g of paste sufficient for 4-6 applications, in a re-sealable syringe that prevents drying between use; 5-Packs are ideal for multi workstation distribution, providing enough material for 20-30 total applications
CERTIFIED: This thermal paste features CE and RoHS certifications so you can rest assured it's safe for its intended use; The compound contains 50% silicone, 30% carbon and 20% metal oxide
The IT Pro's Choice: Designed and built for IT Professionals, this 5-Pack of thermal grease/glue is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Applications
Distribute each tube to different workstations throughout your work place
Service and maintain workstations, desktop computers and servers
Whats in the package?
5 1.5g tube of thermal paste
Related links
- StarTech.com Metal Oxide Thermal Paste, >1.93W/m·K
- RS PRO Aluminium Oxide Thermal Paste, 3.5W/m·K
- Electrolube Thermal Paste, 1.8W/m·K
- RS PRO Silicone Thermal Paste, 3W/m·K
- RS PRO Silicone Thermal Paste, 2W/m·K
- RS PRO Silicone Thermal Paste, 5W/m·K
- RS PRO Silicone Thermal Paste, 7W/m·K
- RS PRO Non-Silicone Thermal Paste, 3W/m·K

