StarTech.com Silicone Thermal Grease, >1.066W/m·K

Subtotal (1 unit)*

PHP539.31

(exc. VAT)

PHP604.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP539.31

*price indicative

StarTech.com 5% OFF
RS Stock No.:
277-9800
Distrelec Article No.:
302-31-358
Mfr. Part No.:
HEATGREASE20
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Thermal Conductivity

>1.066W/m·K

Material

Silicone

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Pack Size

20g

Operating Temperature Range

-20 → +100 °C

COO (Country of Origin):
CN

HEATGREASE20


The StarTech.com CPU Thermal Paste Compound can be used to improve the effectiveness of a CPU cooler, by thermally bonding the surface of the CPU to the heatsink, which enables the heatsink and fan to work more efficiently to remove harmful heat from the CPU. This 20g tube of ceramic-based thermal grease is enough for a large number of CPU installations for most home or business computers or any other light application where good thermal bonding between two surfaces is required. Please see our support section for the Material Safety Data Sheet for HEATGREASE20.

Features & Benefits


Ceramic-based compound containing silicone

Thermal conductivity of more than 1.066 W/m-K Improves the heat transfer between a CPU and heatsink to keep the CPU running cooler

Effectively fills surface imperfections on CPU to prevent air pockets and help heat transfer

Ceramic-based compound that is electrically non-conductive, for safe use around electronics

Applications


Replace old or dried out thermal paste to replenish heat dispersion between a CPU and heatsink

System builders who put together many low-end to mainstream systems

What’s in the package?


Tube of Silicone Heat Grease Compound

Related links