Carling Technologies Thermal Magnetic Circuit Breaker - CMB Single Pole Panel Mount, 3A Current Rating
- RS Stock No.:
- 881-1132
- Mfr. Part No.:
- CMB-033-11C3N-B-A
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-1132
- Mfr. Part No.:
- CMB-033-11C3N-B-A
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
Product Details
Carling Technologies CMB-Series Circuit Breakers
Carling Technologies CMB-Series are compact, single pole, push-to-reset thermal circuit breakers designed to protect equipment. The CMB breakers utilize simple, precision design with few moving parts that allows these breakers to offer cost effective, extremely reliable circuit protection with high resistance against shock and vibration. They are ideally suited for such applications as household and commercial appliances, transportation, marine, telecommunications, power strips, audio-visual, medical, and power supplies.
2500 V ac dielectric strength
100 megohms insulation resistance
Compact space saving package
100 megohms insulation resistance
Compact space saving package
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Number of Poles | 1 |
Series | CMB |
Application | Audio Visual Equipment, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Transportation |
Tripping Mechanism | Thermal |
Reset Actuator Type | Button |
Rated AC Voltage | 250V |
Mounting Style | Panel Mount |
Overall Depth | 45.2mm |
Overall Dimensions | 29.3 x 14 x 45.2mm |
Rated DC Voltage | 32V |
Break Time | Time Delayed |
Overall Length | 29.3mm |
Terminal Contact Type | Pin |
Mounting Hole Width | 11.2mm |
Mounting Hole Length | 10mm |
Mounting Hole Size | 10 x 11.2mm |
Special Features | A Compact Single Pole Push to reset Family Of Thermal Circuit Breaker |
Breaking Capacity at Maximum Voltage Rating | 2500 A @ 32 V dc |