Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9083
- Mfr. Part No.:
- 974201101
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Price Each**
PHP1,434.50
(exc. VAT)
PHP1,606.64
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 4 | PHP1,434.50 |
5 + | PHP1,323.49 |
**price indicative
- RS Stock No.:
- 280-9083
- Mfr. Part No.:
- 974201101
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Fixed Test Probe 60V dc 16A
- Hirschmann Point Test Probe 60V dc 32A
- Hirschmann Fixed Test Probe 60V dc