Keysight Technologies N2822A Test Probe Accessory Kit
- RS Stock No.:
- 264-9724
- Mfr. Part No.:
- N2822A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP25,665.80
(exc. VAT)
PHP28,745.70
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,665.80 |
*price indicative
- RS Stock No.:
- 264-9724
- Mfr. Part No.:
- N2822A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Test Probe Accessory | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Test Probe Accessory | ||
- COO (Country of Origin):
- MY
The Keysight Technologies resistor tip has 20 mΩ resistance that provides 250 μA to 5A of measurable range for current.
Resistor tip 20 mΩ
Power rating 500 mW
Temperature coefficient 20 ppm/°C
Power rating 500 mW
Temperature coefficient 20 ppm/°C
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2824A Test Probe Accessory Kit
- Keysight Technologies N2827A Test Probe Accessory Kit
- Keysight Technologies N2826A Test Probe Accessory Kit
- Keysight Technologies N2825A Test Probe Accessory Kit
- Keysight Technologies E2677B Test Probe Accessory Kit, For Use With InfiniiMax I
- Keysight Technologies N2777A Test Probe Accessory Kit, For Use With N2750A-52A
- Keysight Technologies DP0041A Test Probe Accessory Kit, For Use With DP003XA Probes
- Keysight Technologies N5426A Test Probe Accessory Kit, For Use With N5425B ZIF Head
