Pomona BNC Male to Female Test Box, 2 Connectors, Blue
- RS Stock No.:
- 221-8231
- Mfr. Part No.:
- 3231
- Manufacturer:
- Pomona
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 221-8231
- Mfr. Part No.:
- 3231
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Test Box | |
| Number of Connectors | 2 | |
| Connector Type | BNC Male to Female | |
| Colour | Blue | |
| Box Material | Die Cast Aluminium | |
| Height | 28.7mm | |
| Width | 35.05 mm | |
| Length | 57.15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Test Box | ||
Number of Connectors 2 | ||
Connector Type BNC Male to Female | ||
Colour Blue | ||
Box Material Die Cast Aluminium | ||
Height 28.7mm | ||
Width 35.05 mm | ||
Length 57.15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Pomona Size B Aluminium Box With Cover has Connector BNC male/female. Its dimensions are 2.25 inchX 1.38 inch X 1.13 inch. Body has Tarnish Resistant Plating. Centre Contact Female has Gold Plated Beryllium Copper and Male has Gold Plated Brass.
Clear anodized finish
Related links
- RS PRO BNC Female to Female Test Box Blue
- RS PRO BNC Female to Male Test Box Blue
- Pomona BNC Test Box, Blue
- Telegartner BNC Male to Female Test Box
- Pomona BNC Test Lead Red 140 mm Lead Length
- Pomona BNC Test Lead Red 150 mm Lead Length
- Pomona BNC Test Lead Red 210.69 mm Lead Length
- Pomona BNC Test Lead Black 140 mm Lead Length
